44/7031-20-6 TE Connectivity

2800323005-RS

Hook-up Wire 44/7031-20-6

Manufacturer:

Mfr Part:
44/7031-20-6

TTI Part:
2800323005-RS

Alternate Part Number

2800323005

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHook-up Wire
PackagingSpool
Unit Of MeasureMeter
Product TypeHook-up Wire
SubcategorySingle Conductor Wire

Export and Environmental Classification

AttributeDescription
TARIC8544499500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

17.370 Can be Built
Build Time: 5 Days
17.370 can be built in 5 Days
Contact a Sales Representative

Spool

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes