Reference Only
2820063010
Hook-up Wire 44A0111-16-6
Datasheet
44A0111-16-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hook-up Wire | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Product Type | Hook-up Wire | |
| Subcategory | Single Conductor Wire | |
| Part # Aliases | 3-1192091-5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8544493080 |
| TARIC | 8544499590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
11.900 Can be Built
Build Time: 5 Days
11.900 can be built in 5 Days
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 100 / Multiples: 100)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 2,17 € | 217,00 € | |
| 1,80 € | 900,00 € | |
| 1,73 € | 1.730,00 € | |
| 1,66 € | 4.648,00 € | |
| 1,64 € | 6.560,00 € | |
| 1,62 € | 12.150,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes