Reference Only
2820193040
Hook-up Wire 44A0111-18-9
Datasheet
44A0111-18-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hook-up Wire | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Product Type | Hook-up Wire | |
| Subcategory | Single Conductor Wire | |
| Part # Aliases | 4-1192093-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8544499590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
95.625 Can be Built
Build Time: 5 Days
95.625 can be built in 5 Days
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 100 / Multiples: 100)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 2,16 € | 216,00 € | |
| 1,80 € | 900,00 € | |
| 1,72 € | 1.720,00 € | |
| 1,67 € | 3.340,00 € | |
| 1,64 € | 16.400,00 € | |
| 1,62 € | 40.500,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes