Reference Only
2820423009
Hook-up Wire 44A0111-24-2
Datasheet
44A0111-24-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hook-up Wire | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Product Type | Hook-up Wire | |
| Subcategory | Single Conductor Wire | |
| Part # Aliases | 4-1192098-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8544499590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
30.472 Can be Built
Build Time: 5 Days
30.472 can be built in 5 Days
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 100 / Multiples: 100)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 0,643 € | 64,30 € | |
| 0,635 € | 127,00 € | |
| 0,628 € | 314,00 € | |
| 0,591 € | 591,00 € | |
| 0,547 € | 5.470,00 € | |
| 0,541 € | 10.657,70 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes