Reference Only
2820453010
Hook-up Wire 44A0111-24-5 GREEN
Datasheet
44A0111-24-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hook-up Wire | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Product Type | Hook-up Wire | |
| Subcategory | Single Conductor Wire | |
| Part # Aliases | 1-1192099-4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8544493080 |
| TARIC | 8544499590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
15.389 Can be Built
Build Time: 5 Days
15.389 can be built in 5 Days
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 100 / Multiples: 100)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 0,717 € | 71,70 € | |
| 0,598 € | 299,00 € | |
| 0,56 € | 1.400,00 € | |
| 0,554 € | 2.770,00 € | |
| 0,547 € | 5.470,00 € | |
| 0,541 € | 8.872,40 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes