Reference Only
2820463016
Hook-up Wire 44A0111-24-6
Datasheet
44A0111-24-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hook-up Wire | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Product Type | Hook-up Wire | |
| Subcategory | Single Conductor Wire | |
| Part # Aliases | 3-1192099-7 44A0111-24-6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8544493080 |
| TARIC | 8544499590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
47.260 Can be Built
Build Time: 5 Days
47.260 can be built in 5 Days
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 100 / Multiples: 100)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 0,682 € | 68,20 € | |
| 0,568 € | 113,60 € | |
| 0,563 € | 619,30 € | |
| 0,557 € | 1.169,70 € | |
| 0,552 € | 2.760,00 € | |
| 0,546 € | 4.095,00 € | |
| 0,541 € | 8.115,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes