Reference Only
2820493017
Hook-up Wire 44A0111-24-9
Datasheet
44A0111-24-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hook-up Wire | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Product Type | Hook-up Wire | |
| Subcategory | Single Conductor Wire | |
| Part # Aliases | 9-1192099-6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8544499590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
239.700 Can be Built
Build Time: 5 Days
239.700 can be built in 5 Days
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 100 / Multiples: 100)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 1,01 € | 101,00 € | |
| 0,84 € | 840,00 € | |
| 0,82 € | 1.230,00 € | |
| 0,80 € | 2.000,00 € | |
| 0,78 € | 3.900,00 € | |
| 0,76 € | 7.600,00 € | |
| 0,745 € | 11.175,00 € | |
| 0,727 € | 18.175,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes