Reference Only
2820893008
Hook-up Wire 44A0111-28-9
Datasheet
44A0111-28-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hook-up Wire | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Product Type | Hook-up Wire | |
| Subcategory | Single Conductor Wire | |
| Part # Aliases | 2-1192103-3 44A0111-28-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
19.910 Can be Built
Build Time: 5 Days
19.910 can be built in 5 Days
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 100 / Multiples: 100)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 0,558 € | 55,80 € | |
| 0,552 € | 552,00 € | |
| 0,545 € | 1.362,50 € | |
| 0,539 € | 2.695,00 € | |
| 0,533 € | 3.997,50 € | |
| 0,526 € | 7.574,40 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes