Reference Only
2827013002
Hook-up Wire 44A0111-12-45
Datasheet
44A0111-12-45 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hook-up Wire | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Product Type | Hook-up Wire | |
| Subcategory | Single Conductor Wire | |
| Part # Aliases | 4-1192123-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8544499590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
2.580 Can be Built
Build Time: 5 Days
2.580 can be built in 5 Days
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 10 / Multiples: 10)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 3,56 € | 35,60 € | |
| 3,38 € | 169,00 € | |
| 3,31 € | 331,00 € | |
| 3,27 € | 817,50 € | |
| 3,24 € | 1.620,00 € | |
| 3,21 € | 3.210,00 € | |
| 3,18 € | 4.770,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes