Reference Only
2857513007
Hook-up Wire 44A0111-26-1
Datasheet
44A0111-26-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hook-up Wire | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Product Type | Hook-up Wire | |
| Subcategory | Single Conductor Wire | |
| Part # Aliases | 5-1192161-4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8544499590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
7.012 Can be Built
Build Time: 5 Days
7.012 can be built in 5 Days
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 100 / Multiples: 100)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 0,93 € | 93,00 € | |
| 0,77 € | 385,00 € | |
| 0,688 € | 688,00 € | |
| 0,659 € | 1.647,50 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes