
2866050001
Wire Labels & Markers RPS-22-18/2.0-4
Datasheet
RPS-22-18/2.0-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Labels & Markers | |
| Product | Labels | |
| Type | Heat Shrink | |
| Features | Permanent Identification Sleeves | |
| Material | Polyolefin (PO) | |
| Length | 2 in | |
| Maximum Temperature | + 105 C | |
| Minimum Temperature | - 30 C | |
| Packaging | Bulk | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | RPS-22-18/2.0-4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3917320050 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenyl ether [decaBDE] (1163-19-5) |
Documents
Datasheet
9.250In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,404 € | 101,00 € | |
| 0,381 € | 190,50 € | |
| 0,333 € | 249,75 € | |
| 0,329 € | 329,00 € | |
| 0,296 € | 444,00 € | |
| 0,292 € | 730,00 € | |
| 0,272 € | 6.800,00 € | |
| 0,267 € | 26.700,00 € |
Need more?
Sign in to add notes