Reference Only
299698-000
Heat Shrink Cable Boots & End Caps 462A011-25/225-0
Datasheet
VG95343T19D001A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Transition Boot, Y-shaped | |
| Material | Elastomer | |
| Number of Outlets | 1 in, 3 out | |
| Features | Unicure pre-coated epoxy adhesive | |
| Packaging | Bulk | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 6-1192268-7 462A011-25/225-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
124In Stock
500 expected 20-Sep-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 32,23 € | 32,23 € | |
| 31,06 € | 310,60 € | |
| 30,76 € | 769,00 € | |
| 30,45 € | 1.522,50 € | |
| 30,15 € | 3.015,00 € | |
| 29,85 € | 7.462,50 € | |
| 29,56 € | 14.780,00 € | |
| 29,26 € | 29.260,00 € |
Need more?
My Notes
Sign into see notes.