
3160343004
Multi-Conductor Cables 55A1121-22-2/6-9
Datasheet
55A1121-22-2/6-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Multi-Conductor Cables | |
| Wire Gauge - AWG | 22 AWG | |
| Unit Of Measure | Meter | |
| Packaging | Spool | |
| Product Type | Multi-Conductor Cables | |
| Subcategory | Cable | |
| Part # Aliases | 1192392-5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8544499590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
4.000 Can be Built
Build Time: 5 Days
4.000 can be built in 5 Days
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 25 / Multiples: 25)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 3,94 € | 98,50 € | |
| 3,89 € | 389,00 € | |
| 3,84 € | 1.344,00 € |
Need more?
Sign in to add notes