
3160383002
Multi-Conductor Cables 55A0121-24-0/9
Datasheet
55A0121-24-0/9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Multi-Conductor Cables | |
| Wire Gauge - AWG | 24 AWG | |
| Unit Of Measure | Meter | |
| Packaging | Spool | |
| Product Type | Multi-Conductor Cables | |
| Subcategory | Cable | |
| Part # Aliases | 2-1192392-4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| TARIC | 8544499590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
3.020
On Order
3.020 expected 30-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 20 / Multiples: 20)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 2,50 € | 50,00 € | |
| 2,47 € | 4.940,00 € | |
| 2,43 € | 7.290,00 € | |
| 2,40 € | 12.000,00 € | |
| 2,36 € | 23.600,00 € | |
| 2,33 € | 58.250,00 € |
Need more?
Sign in to add notes