
3160393003
Multi-Conductor Cables 55A1121-24-0/9-9
Datasheet
55A1121-24-0/9-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Multi-Conductor Cables | |
| Wire Gauge - AWG | 24 AWG | |
| Unit Of Measure | Meter | |
| Packaging | Spool | |
| Product Type | Multi-Conductor Cables | |
| Subcategory | Cable | |
| Part # Aliases | 3-1192392-5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| TARIC | 8544499500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
20.000 Can be Built
Build Time: 5 Days
20.000 can be built in 5 Days
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 50 / Multiples: 50)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 4,55 € | 227,50 € | |
| 4,24 € | 424,00 € | |
| 4,07 € | 2.035,00 € | |
| 3,94 € | 3.940,00 € | |
| 3,90 € | 7.800,00 € | |
| 3,86 € | 11.580,00 € | |
| 3,82 € | 19.100,00 € | |
| 3,78 € | 28.350,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes