Reference Only
351053-000
Multi-Conductor Cables 55A0121-20-9/96CS2275
Datasheet
M27500-20SB2U00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Multi-Conductor Cables | |
| Wire Gauge - AWG | 20 AWG | |
| Unit Of Measure | Meter | |
| Packaging | Spool | |
| Product Type | Multi-Conductor Cables | |
| Subcategory | Cable | |
| Part # Aliases | 4-1192639-6 55A0121-20-9/96CS2275 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
33.750In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 125 / Multiples: 125)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 3,53 € | 441,25 € | |
| 3,01 € | 1.505,00 € | |
| 2,94 € | 2.940,00 € | |
| 2,90 € | 7.250,00 € | |
| 2,86 € | 14.300,00 € | |
| 2,82 € | 28.200,00 € | |
| 2,72 € | 68.000,00 € |
Need more?
Sign in to add notes