Reference Only
3823053001
Multi-Conductor Cables 44A1121-12-0/9-9
Datasheet
44A1121-12-0/9-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Multi-Conductor Cables | |
| Wire Gauge - AWG | 12 AWG | |
| Unit Of Measure | Meter | |
| Packaging | Spool | |
| Product Type | Multi-Conductor Cables | |
| Subcategory | Cable | |
| Part # Aliases | 5-1192860-2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8544499590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 10 / Multiples: 10)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 31,45 € | 314,50 € | |
| 26,22 € | 6.555,00 € | |
| 25,95 € | 12.975,00 € | |
| 25,69 € | 38.535,00 € |
Need more?
Sign in to add notes