Reference Only
3823093019
Multi-Conductor Cables 44A1131-22-0/2/9-9
Datasheet
44A1131-22-0/2/9-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Multi-Conductor Cables | |
| Wire Gauge - AWG | 22 AWG | |
| Unit Of Measure | Meter | |
| Packaging | Spool | |
| Product Type | Multi-Conductor Cables | |
| Subcategory | Cable | |
| Part # Aliases | 1192861-2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8544499590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 10 / Multiples: 10)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 11,83 € | 118,30 € | |
| 9,86 € | 986,00 € | |
| 7,58 € | 1.895,00 € | |
| 6,59 € | 3.295,00 € | |
| 6,53 € | 6.530,00 € | |
| 6,46 € | 16.150,00 € | |
| 6,40 € | 32.000,00 € | |
| 6,34 € | 47.550,00 € |
Need more?
Sign in to add notes