Reference Only
3828773001
Multi-Conductor Cables 44A0121-16-2/6
Datasheet
44A0121-16-2/6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Multi-Conductor Cables | |
| Wire Gauge - AWG | 16 AWG | |
| Unit Of Measure | Meter | |
| Packaging | Spool | |
| Product Type | Multi-Conductor Cables | |
| Subcategory | Cable | |
| Part # Aliases | 8-1192868-4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8544499590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
880In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 19,14 € | 19,14 € | |
| 15,95 € | 14.386,90 € | |
| 15,79 € | 15.790,00 € | |
| 15,63 € | 31.260,00 € | |
| 14,74 € | 110.550,00 € |
Need more?
Sign in to add notes