Reference Only
3830933001
Multi-Conductor Cables 44A0121-12-0/9
Datasheet
44A0121-12-0/9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Multi-Conductor Cables | |
| Wire Gauge - AWG | 12 AWG | |
| Unit Of Measure | Meter | |
| Packaging | Spool | |
| Product Type | Multi-Conductor Cables | |
| Subcategory | Cable | |
| Part # Aliases | 1-1192871-2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8544499590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
2.275In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 25 / Multiples: 25)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 11,14 € | 278,50 € | |
| 9,30 € | 4.650,00 € | |
| 9,20 € | 9.200,00 € | |
| 9,09 € | 13.635,00 € |
Need more?
Sign in to add notes