Reference Only
3870283001
Multi-Conductor Cables 44A1111-14-9-9
Datasheet
44A1111-14-9-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Multi-Conductor Cables | |
| Wire Gauge - AWG | 14 AWG | |
| Unit Of Measure | Meter | |
| Packaging | Spool | |
| Product Type | Multi-Conductor Cables | |
| Subcategory | Cable | |
| Part # Aliases | 2-1192904-2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8544499500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
10.800 Can be Built
Build Time: 5 Days
10.800 can be built in 5 Days
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 800 / Multiples: 50)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 6,86 € | 5.488,00 € | |
| 6,79 € | 6.790,00 € | |
| 6,72 € | 26.880,00 € |
Need more?
Sign in to add notes