Reference Only
414493-000
Multi-Conductor Cables 55PC2141-22-3/5/6/9-95
Datasheet
55PC2141-22-3/5/6/9-95 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Multi-Conductor Cables | |
| Wire Gauge - AWG | 22 AWG | |
| Unit Of Measure | Meter | |
| Packaging | Spool | |
| Product Type | Multi-Conductor Cables | |
| Subcategory | Cable |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499900 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 610 / Multiples: 25)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 20,07 € | 12.242,70 € | |
| 19,67 € | 29.996,75 € | |
| 18,91 € | 57.675,50 € | |
| 18,55 € | 141.443,75 € |
Need more?
Sign in to add notes