Reference Only
4246543001
Multi-Conductor Cables VG-95218-T021-E011
Datasheet
4246543001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Multi-Conductor Cables | |
| Type | Twisted Pair Cable | |
| Shielding | Unshielded | |
| Number of Conductors | 1 Pair Twisted | |
| Outside Diameter | 4.2 mm (0.165 in) | |
| Jacket Color | Black | |
| Conductor Material | Tinned Copper | |
| Voltage Rating | 600 V | |
| Unit Of Measure | Meter | |
| Packaging | Spool | |
| Product Type | Multi-Conductor Cables | |
| Subcategory | Cable |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 600 / Multiples: 1)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 6,69 € | 4.014,00 € | |
| 6,56 € | 26.240,00 € | |
| 6,49 € | 48.675,00 € | |
| 6,30 € | 94.500,00 € |
Need more?
Sign in to add notes