
427559-000
Solder Sleeves & Shield Tubing CWT-6
Datasheet
CWT-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solder Sleeves & Shield Tubing | |
| Type | Solder Sleeve Shield Terminator | |
| Material | Polyolefin (PO) | |
| Inside Diameter | 6.7 mm | |
| Length | 32 mm | |
| Maximum Temperature | + 125 C | |
| Series | CWT | |
| Chemical Resistant | No | |
| Features | Shield terminators | |
| Lead Free Solder Processes | No Lead Free Solder Processes | |
| Minimum Shrink Temperature | + 85 C | |
| Packaging | Bulk | |
| Product Type | Solder Sleeves & Shield Tubing | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 9-1193216-7 CWT-6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium (7440-43-9);Lead (7439-92-1) |
Documents
Datasheet
Images
Product Catalogs
2.600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,34 € | 134,00 € | |
| 1,32 € | 396,00 € | |
| 1,30 € | 650,00 € | |
| 1,27 € | 1.270,00 € | |
| 1,25 € | 3.750,00 € | |
| 1,15 € | 5.750,00 € | |
| 1,13 € | 11.300,00 € |
Need more?
Sign in to add notes