Reference Only
439533-000
Multi-Conductor Cables 55PC0121-20-0/9
Datasheet
55PC0121-20-0/9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Multi-Conductor Cables | |
| Wire Gauge - AWG | 20 AWG | |
| Unit Of Measure | Meter | |
| Packaging | Spool | |
| Product Type | Multi-Conductor Cables | |
| Subcategory | Cable | |
| Part # Aliases | 6-1197898-1 55PC0121-20-0/9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499900 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 978 / Multiples: 75)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 3,41 € | 3.334,98 € | |
| 3,37 € | 5.307,75 € | |
| 3,34 € | 10.270,50 € | |
| 3,31 € | 25.321,50 € |
Need more?
Sign in to add notes