
451612-000
Wire Labels & Markers STD09W-3
Datasheet
STD09W-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Snap-On | |
| Features | Easy to Alter Identification on Cables, Secure Grip for Positive Fixing to Cable, Ten Sizes Available | |
| Material | Polyoxymethylene (POM) | |
| Family | Snap-On | |
| Lead Free Solder Processes | No Lead Free Solder Processes | |
| Legend | 3 | |
| Maximum Temperature | + 106 C | |
| Minimum Temperature | - 40 C | |
| Packaging | Bulk | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 1-1198183-2 STD09W-3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
900In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,058 € | 17,40 € | |
| 0,056 € | 33,60 € | |
| 0,048 € | 144,00 € | |
| 0,041 € | 209,10 € | |
| 0,0361 € | 541,50 € | |
| 0,0357 € | 1.071,00 € | |
| 0,0352 € | 2.112,00 € | |
| 0,0348 € | 5.220,00 € |
Need more?
Sign in to add notes