Reference Only
462867-000
Heat Shrink Cable Boots & End Caps 202K153-100/18
Datasheet
202K153-100/180-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot | |
| Features | Good water blocking pre-coat adhesive, straight | |
| Packaging | Bulk | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 4-1193471-8 202K153-100/180-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
1.926In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 29,74 € | 29,74 € | |
| 24,78 € | 867,30 € | |
| 22,33 € | 2.233,00 € | |
| 22,10 € | 5.525,00 € | |
| 21,87 € | 10.935,00 € | |
| 21,65 € | 21.650,00 € | |
| 21,42 € | 107.100,00 € | |
| 18,96 € | 189.600,00 € |
Need more?
Sign in to add notes