Reference Only
4816334002
Heat Shrink Tubing & Sleeves DR-25-TW-3/16-0-SP
Datasheet
VG95343T05D014A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Heat Shrink Tubing | |
| Color | Black | |
| Material | Elastomer | |
| Length | 1 m (3.281 ft) | |
| Inside Diameter | 4.8 mm (0.189 in) | |
| Recovered Diameter | 2.4 mm (0.094 in) | |
| Shrink Ratio | 2:1 | |
| Product | Tubings | |
| Series | DR-25 | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Chemical Resistant | Yes | |
| Flammability Rating | Flame Retardant | |
| Maximum Operating Temperature | + 150 C | |
| Maximum Temperature | + 150 C | |
| Minimum Operating Temperature | - 75 C | |
| Minimum Shrink Temperature | + 175 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Wall Thickness | 0.84 mm | |
| Part # Aliases | DR-25-TW-3/16-0-SP 1-1193605-9 DR-25-TW-3/16-0-SP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
2.400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 150 / Multiples: 150)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 7,87 € | 1.180,50 € | |
| 7,57 € | 2.271,00 € | |
| 7,49 € | 4.494,00 € | |
| 7,40 € | 6.660,00 € | |
| 7,32 € | 10.980,00 € | |
| 7,24 € | 27.150,00 € | |
| 7,12 € | 55.536,00 € |
Need more?
Sign in to add notes