Reference Only
5020A1311-0
Coaxial Cables PRICE PER FT
Datasheet
5020A1311-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Coaxial Cables | |
| Impedance | 50 Ohms | |
| Wire Gauge - AWG | 20 AWG | |
| Stranding | 19 x 32 | |
| Conductor Material | Tinned Copper | |
| Jacket Material | Thermorad | |
| Jacket Color | Black | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Maximum Temperature | + 115 C | |
| Number of Coaxial | 1 | |
| Number of Conductors | 1 | |
| Plenum | No | |
| Product Type | Coaxial Cables | |
| Shielding | Shielded | |
| Subcategory | Cable | |
| Part # Aliases | 440225-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8544200000 |
| TARIC | 8544200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 762 / Multiples: 1)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 10,28 € | 7.833,36 € | |
| 10,18 € | 31.028,64 € | |
| 10,08 € | 76.809,60 € | |
| 9,98 € | 152.085,22 € |
Need more?
Sign in to add notes