Reference Only
502596-000
Heat Shrink Cable Boots & End Caps 222K132-100-0
Datasheet
222K132-100-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Boot, 90 Deg | |
| Number of Outlets | 1 in, 1 out | |
| Packaging | Bulk | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 9-1193777-5 222K132-100-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25In Stock
945 expected on from 30-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 31,54 € | 31,54 € | |
| 29,53 € | 59,06 € | |
| 29,22 € | 87,66 € | |
| 28,92 € | 144,60 € | |
| 21,64 € | 541,00 € | |
| 21,42 € | 1.071,00 € | |
| 20,72 € | 2.072,00 € | |
| 18,73 € | 93.650,00 € |
Need more?
Sign in to add notes