
5053342033
Heat Shrink Tubing & Sleeves RNF-100-1-1/2-0-STK
Datasheet
VG95343T05A011A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Flame Retardant | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 1.2 m (4 ft) | |
| Inside Diameter | 38.1 mm (1.5 in) | |
| Recovered Diameter | 19.1 mm (0.752 in) | |
| Shrink Ratio | 2:1 | |
| Series | RNF-100 | |
| Packaging | Stick | |
| Unit Of Measure | Meter | |
| Chemical Resistant | Yes | |
| Dielectric Strength | 600 V | |
| Family | Single Wall Tubing | |
| Features | Flexible | |
| Flammability Rating | Flame Retardant | |
| Length - in | 4 ft | |
| Length - mm | 1.22 m | |
| Maximum Operating Temperature | + 135 C | |
| Maximum Temperature | + 135 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 95 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 2-1193882-5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenyl ether [decaBDE] (1163-19-5) |
Documents
Datasheet
1.212In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 12 / Multiples: 12)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 7,72 € | 92,64 € |
Need more?
Sign in to add notes