Reference Only
5069734006
Heat Shrink Tubing & Sleeves CGPT-9.5/4.8-X-SP
Datasheet
CGPT-9.5/4.8-X-SP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | General Purpose | |
| Color | Clear | |
| Material | Polyolefin (PO) | |
| Inside Diameter | 9.5 mm (0.374 in) | |
| Recovered Diameter | 4.8 mm (0.189 in) | |
| Shrink Ratio | 2:1 | |
| Product | Tubings | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 4-1193946-4 CGPT-9.5/4.8-X-SP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
2.550In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 150 / Multiples: 150)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 1,24 € | 186,00 € | |
| 1,19 € | 357,00 € | |
| 1,17 € | 526,50 € | |
| 1,15 € | 862,50 € |
Need more?
Sign in to add notes