Reference Only
5069954004
Heat Shrink Tubing & Sleeves CGPT-4.8/2.4-9-SP
Datasheet
CGPT-4.8/2.4-9-SP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Inside Diameter | 4.8 mm (0.189 in) | |
| Recovered Diameter | 2.4 mm (0.094 in) | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 6-1193957-5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
Documents
Datasheet
1.500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 300 / Multiples: 300)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 0,87 € | 261,00 € | |
| 0,86 € | 1.290,00 € | |
| 0,81 € | 2.430,00 € |
Need more?
Sign in to add notes