Reference Only
509961-000
Heat Shrink Cable Boots & End Caps 202K153-100/86-0
Datasheet
VG95343T29B005A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot | |
| Material | Polyolefin (PO) | |
| Family | 202K1 | |
| Features | Without adhesive, straight | |
| Packaging | Bulk | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Size | 53 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 8-1194008-3 202K153-100/86-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1.500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 150 / Multiples: 150)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 21,19 € | 3.178,50 € | |
| 20,98 € | 6.294,00 € | |
| 20,35 € | 12.210,00 € | |
| 19,95 € | 20.947,50 € | |
| 19,09 € | 97.359,00 € |
Need more?
Sign in to add notes