Reference Only
5433694001
Heat Shrink Tubing & Sleeves CGPT-24/8-0-SP
Datasheet
CGPT-24/8-0-SP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | General Purpose | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Inside Diameter | 24 mm (0.945 in) | |
| Recovered Diameter | 8 mm (0.315 in) | |
| Shrink Ratio | 3:1 | |
| Product | Tubings | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Chemical Resistant | Yes | |
| Flammability Rating | Flame Retardant | |
| Maximum Operating Temperature | + 135 C | |
| Minimum Operating Temperature | - 40 C | |
| Minimum Shrink Temperature | + 80 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
2.700In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 60 / Multiples: 60)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 3,49 € | 209,40 € | |
| 3,21 € | 385,20 € | |
| 3,06 € | 550,80 € | |
| 2,95 € | 885,00 € |
Need more?
Sign in to add notes