Reference Only

546679-000

Circular MIL Spec Tools, Hardware & Accessories TR06AI-TINEL-LOCK-RING

Manufacturer:

Mfr Part:
TR06AI-TINEL-LOCK-RING

TTI Part:
546679-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular MIL Spec Tools, Hardware & Accessories
For Use WithTinel Lock Adapters Entry Size 06
PackagingBulk
Product TypeCircular MIL Spec Tools, Hardware & Accessories
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS7508905000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

425In Stock

Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add notes