Reference Only
5674734006
Heat Shrink Tubing & Sleeves ATUM-19/6-X-SP
Datasheet
ATUM-19/6-X-SP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Adhesive Lined / Dual Wall | |
| Material | Polyolefin (PO) | |
| Series | ATUM | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Features | Medium Wall | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 4-1194487-8 ATUM-19/6-X-SP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1) |
Documents
Datasheet
150In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 150 / Multiples: 150)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 10,84 € | 1.626,00 € | |
| 10,39 € | 6.234,00 € | |
| 9,98 € | 7.485,00 € | |
| 7,24 € | 11.946,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes