
5677592006
Heat Shrink Tubing & Sleeves RNF-3000-12/4-0-STK
Datasheet
RNF-3000-12/4-0-STK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Series | RNF-3000 | |
| Packaging | Stick | |
| Unit Of Measure | Meter | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 1-1194496-8 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1.200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 30 / Multiples: 30)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 2,88 € | 86,40 € | |
| 2,59 € | 310,80 € | |
| 2,30 € | 621,00 € | |
| 2,27 € | 953,40 € | |
| 2,20 € | 1.848,00 € | |
| 2,11 € | 2.658,60 € |
Need more?
Sign in to add notes