
5677604005
Heat Shrink Tubing & Sleeves RNF-3000-24/8-0-SP
Datasheet
RNF-3000-24/8-0-SP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Flame Retardant | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 1 m (3.281 ft) | |
| Inside Diameter | 24 mm (0.945 in) | |
| Recovered Diameter | 8 mm (0.315 in) | |
| Shrink Ratio | 3:1 | |
| Product | Tubings | |
| Series | RNF-3000 | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Chemical Resistant | Yes | |
| Compliance | UL; CSA | |
| Features | Flexible | |
| Flammability Rating | Flame Retardant | |
| Maximum Operating Temperature | + 135 C | |
| Maximum Temperature | + 135 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 80 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 2-1194497-8 RNF-3000-24/8-0-SP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
3.780In Stock
4.800 expected on from 17-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 60 / Multiples: 60)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 4,09 € | 245,40 € | |
| 3,58 € | 429,60 € | |
| 3,18 € | 954,00 € | |
| 3,05 € | 1.830,00 € |
Need more?
Sign in to add notes