Reference Only
571230-000
Wire Labels & Markers SNAP ON .076-.104" 6 PRICE PER EA MARKER
Datasheet
STD03W-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Wire Marker | |
| Features | Easy to Alter Identification on Cables, Secure Grip for Positive Fixing to Cable, Ten Sizes Available | |
| Material | Polyoxymethylene (POM) | |
| Series | Snap-On | |
| Family | Snap-On | |
| Lead Free Solder Processes | No Lead Free Solder Processes | |
| Legend | 6 | |
| Maximum Temperature | + 106 C | |
| Minimum Temperature | - 40 C | |
| Packaging | Bulk | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 571230-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
3.600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,041 € | 12,30 € | |
| 0,0342 € | 20,52 € | |
| 0,0339 € | 40,68 € | |
| 0,0328 € | 196,80 € | |
| 0,0324 € | 486,00 € | |
| 0,0321 € | 963,00 € | |
| 0,0318 € | 1.908,00 € | |
| 0,0315 € | 4.725,00 € |
Need more?
Sign in to add notes