Reference Only
5750464002
Heat Shrink Tubing & Sleeves DR-25-TW-3/4-0-SP
Datasheet
VG95343T05D018A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Heat Shrink Tubing | |
| Color | Black | |
| Material | Elastomer | |
| Length | 1 m (3.281 ft) | |
| Inside Diameter | 19.05 mm (0.75 in) | |
| Recovered Diameter | 9.5 mm (0.374 in) | |
| Shrink Ratio | 2:1 | |
| Product | Tubings | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | DR-25-TW-3/4-0-SP 8-1194563-0 DR-25-TW-3/4-0-SP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
750In Stock
3.000 expected on from 28-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 75 / Multiples: 75)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 14,30 € | 1.072,50 € | |
| 13,73 € | 2.059,50 € | |
| 13,59 € | 3.057,75 € | |
| 13,44 € | 5.040,00 € | |
| 13,30 € | 9.975,00 € | |
| 13,16 € | 24.675,00 € |
Need more?
Sign in to add notes