Reference Only
5960012005
Heat Shrink Tubing & Sleeves TFER-5/64-X-STK
Datasheet
TFER-5/64-X-STK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Color | Clear | |
| Material | Polytetrafluoroethylene (PTFE) | |
| Length | 1.219 m (4 ft) | |
| Inside Diameter | 2 mm (0.079 in) | |
| Recovered Diameter | 0.6 mm (0.024 in) | |
| Shrink Ratio | 3.2:1 | |
| Packaging | Stick | |
| Unit Of Measure | Meter | |
| Chemical Resistant | Yes | |
| Flammability Rating | Non-Flame Retardant | |
| Maximum Operating Temperature | + 250 C | |
| Maximum Temperature | + 250 C | |
| Minimum Operating Temperature | - 67 C | |
| Minimum Shrink Temperature | + 330 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2.220In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 60 / Multiples: 60)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 7,28 € | 436,80 € | |
| 6,47 € | 776,40 € |
Need more?
Sign in to add notes