
6203684003
Heat Shrink Tubing & Sleeves HFT5000-50/25-0-SP
Datasheet
HFT5000-50/25-0-SP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Fabric Tubing | |
| Color | Black | |
| Material | Polyethylene (PE)/Polyester | |
| Length | 304.8 mm (12 in) | |
| Inside Diameter | 50 mm (1.969 in) | |
| Recovered Diameter | 25 mm (0.984 in) | |
| Shrink Ratio | 2:1 | |
| Series | HFT-5000 | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Features | Very flexible | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 5-1198112-5 HFT5000-50/25-0-SP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 5806321000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1.600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 200 / Multiples: 200)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 4,99 € | 998,00 € | |
| 4,78 € | 1.912,00 € | |
| 4,58 € | 3.664,00 € | |
| 4,54 € | 7.264,00 € | |
| 4,49 € | 14.368,00 € | |
| 4,43 € | 34.554,00 € |
Need more?
Sign in to add notes