Reference Only
621060-000
Solder Sleeves & Shield Tubing D-142-56
Datasheet
D-142-56 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solder Sleeves & Shield Tubing | |
| Type | Solder Sleeve Shield Terminator | |
| Material | Polyvinylidene Fluoride (PVDF) | |
| Chemical Resistant | No | |
| Packaging | Bulk | |
| Product Type | Solder Sleeves & Shield Tubing | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 5-1194907-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium (7440-43-9);Lead (7439-92-1) |
Documents
Datasheet
1.900In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,55 € | 255,00 € | |
| 2,27 € | 454,00 € | |
| 2,10 € | 2.100,00 € | |
| 2,07 € | 2.691,00 € | |
| 2,04 € | 5.100,00 € | |
| 2,01 € | 10.050,00 € | |
| 1,98 € | 19.800,00 € | |
| 1,95 € | 48.750,00 € |
Need more?
Sign in to add notes