Reference Only
661273-000
Heat Shrink Cable Boots & End Caps 301A034-25/225-0
Datasheet
VG95343T19A011A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Transition Boot, T-shaped | |
| Material | Elastomer, Fluid Resistant Modified | |
| Number of Outlets | 1 in, 2 out | |
| Packaging | Bulk | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 9-1195212-3 301A034-25/225-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 71,94 € | 71,94 € | |
| 71,22 € | 356,10 € | |
| 69,48 € | 694,80 € | |
| 68,79 € | 1.719,75 € | |
| 68,09 € | 6.809,00 € | |
| 67,41 € | 16.852,50 € | |
| 66,73 € | 33.365,00 € | |
| 66,06 € | 66.060,00 € |
Need more?
My Notes
Sign into see notes.