Reference Only
695992-000
Solder Sleeves & Shield Tubing B-058-01
Datasheet
B-058-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solder Sleeves & Shield Tubing | |
| Type | Solder Sleeve Shield Terminator | |
| Chemical Resistant | No | |
| Features | Device with pre-installed lead | |
| Lead Free Solder Processes | No Lead Free Solder Processes | |
| Minimum Shrink Temperature | + 125 C | |
| Packaging | Bulk | |
| Product Type | Solder Sleeves & Shield Tubing | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 7-1195459-0 B-058-01 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
3.200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 800 / Multiples: 800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,65 € | 6.120,00 € | |
| 6,71 € | 10.736,00 € | |
| 6,40 € | 20.480,00 € | |
| 6,20 € | 34.720,00 € | |
| 6,07 € | 63.128,00 € | |
| 5,98 € | 153.088,00 € |
Need more?
Sign in to add notes