
6979344003
Heat Shrink Tubing & Sleeves HFT5000-30/15-0-SP
Datasheet
HFT5000-30/15-0-SP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Fabric Tubing | |
| Color | Black | |
| Material | Elastomer | |
| Length | 1 m (3.281 ft) | |
| Inside Diameter | 30 mm (1.181 in) | |
| Recovered Diameter | 15 mm (0.591 in) | |
| Shrink Ratio | 2:1 | |
| Series | HFT-5000 | |
| Packaging | Reel | |
| Features | Very flexible | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 6-1198112-7 HFT5000-30/15-0-SP HFT5000-30/15-0-SP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917390099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3.200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,37 € | 948,00 € | |
| 2,27 € | 1.816,00 € | |
| 2,19 € | 2.628,00 € | |
| 2,15 € | 4.300,00 € | |
| 2,12 € | 11.024,00 € | |
| 2,09 € | 20.900,00 € |
Need more?
Sign in to add notes