Reference Only
7322673001
Hook-up Wire VG-95218-T020-A002
Datasheet
VG-95218-T020-A002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hook-up Wire | |
| Wire Gauge - AWG | 20 AWG | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Product Type | Hook-up Wire | |
| Subcategory | Single Conductor Wire |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499900 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
79.080 Can be Built
Build Time: 5 Days
79.080 can be built in 5 Days
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 100 / Multiples: 100)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 1,20 € | 120,00 € | |
| 1,17 € | 234,00 € | |
| 1,10 € | 550,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes