Reference Only
7330413001
Hook-up Wire 99M0111-20-6
Datasheet
99M0111-20-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hook-up Wire | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Product Type | Hook-up Wire | |
| Subcategory | Single Conductor Wire | |
| Part # Aliases | 9-1195725-3 99M0111-20-6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499900 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
6.000 Can be Built
Build Time: 5 Days
6.000 can be built in 5 Days
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 2.000 / Multiples: 100)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 2,28 € | 4.560,00 € | |
| 1,90 € | 5.700,00 € | |
| 1,61 € | 12.075,00 € | |
| 1,60 € | 24.000,00 € |
Need more?
Sign in to add notes