Reference Only
734267-000
Solder Sleeves & Shield Tubing CWT-7-S
Datasheet
CWT-7-S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solder Sleeves & Shield Tubing | |
| Type | Solder Sleeve | |
| Material | Polyolefin (PO) | |
| Inside Diameter | 7.3 mm | |
| Length | 21 mm | |
| Maximum Temperature | + 125 C | |
| Minimum Shrink Temperature | + 105 C | |
| Packaging | Bulk | |
| Product Type | Solder Sleeves & Shield Tubing | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 7-1195734-1 CWT-7-S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium (7440-43-9);Lead (7439-92-1) |
Documents
Datasheet
6.500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,05 € | 52,50 € | |
| 0,88 € | 440,00 € | |
| 0,78 € | 780,00 € | |
| 0,725 € | 2.682,50 € | |
| 0,656 € | 3.280,00 € | |
| 0,609 € | 6.090,00 € | |
| 0,602 € | 15.050,00 € | |
| 0,595 € | 30.821,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes